Part Details for MAX1148BCUP+T by Analog Devices Inc
Results Overview of MAX1148BCUP+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1148BCUP+T Information
MAX1148BCUP+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1148BCUP+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6841 |
|
RFQ |
US Tariff Estimator: MAX1148BCUP+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX1148BCUP+T
MAX1148BCUP+T Part Data Attributes
|
|
MAX1148BCUP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1148BCUP+T
Analog Devices Inc
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO20, 4.40 MM, MO-153-AC, TSSOP-20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, Tssop20,.25 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 4.116 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 6.5 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP20,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.11666 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |