Part Details for MAX1198ECM+TD by Analog Devices Inc
Results Overview of MAX1198ECM+TD by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1198ECM+TD Information
MAX1198ECM+TD by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1198ECM+TD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX1198ECM+TD
|
Mouser Electronics | Analog to Digital Converters - ADC Dual, 8-Bit, 100Msps, 3.3V, Low-Power AD RoHS: Compliant | 0 |
|
$20.1000 | Order Now |
|
|
Analog Devices Inc | Dual, 8-Bit, 100Msps, 3.3V, Lo Min Qty: 2000 Package Multiple: 1 | 0 |
|
$15.2700 / $20.1004 | Buy Now |
|
|
Vyrian | Peripheral ICs | 4806 |
|
RFQ |
US Tariff Estimator: MAX1198ECM+TD by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX1198ECM+TD
MAX1198ECM+TD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX1198ECM+TD Part Data Attributes
|
|
MAX1198ECM+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1198ECM+TD
Analog Devices Inc
ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PQFP48
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 48-TQFP_EP-7X7X1.0 | |
| Package Description | Tfqfp, | |
| Pin Count | 48 | |
| Manufacturer Package Code | 48-TQFP_EP-7X7X1.0 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2002-05-17 | |
| Analog Input Voltage-Max | 1 V | |
| Analog Input Voltage-Min | -1 V | |
| Converter Type | Adc, Flash Method | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Linearity Error-Max (EL) | 0.3906% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, 8 Bits | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFQFP | |
| Package Shape | Square | |
| Package Style | Flatpack, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 100 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for MAX1198ECM+TD
This table gives cross-reference parts and alternative options found for MAX1198ECM+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1198ECM+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX1198ECM+D | Analog Devices Inc | $6.3812 | ADC, Flash Method, 8-Bit, 1 Func, 2 Channel, Parallel, 8 Bits Access, CMOS, PQFP48 | MAX1198ECM+TD vs MAX1198ECM+D |