Part Details for MAX122ACAG+ by Analog Devices Inc
Results Overview of MAX122ACAG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX122ACAG+ Information
MAX122ACAG+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX122ACAG+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX122ACAG
|
Mouser Electronics | Analog to Digital Converters - ADC 500ksps, Sampling, 12-Bit ADC with Track RoHS: Compliant | 0 |
|
$38.6900 / $38.7000 | Order Now |
|
|
Analog Devices Inc | 500ksps, Sampling, 12-Bit ADC Package Multiple: 1 | 850 |
|
$26.6300 / $31.1000 | Buy Now |
US Tariff Estimator: MAX122ACAG+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX122ACAG+
MAX122ACAG+ Part Data Attributes
|
|
MAX122ACAG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX122ACAG+
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 24-SSOP-5.3_MM | |
| Package Description | Ssop, Ssop24,.3 | |
| Pin Count | 24 | |
| Manufacturer Package Code | 24-SSOP-5.3_MM | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1992-09-01 | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | -5 V | |
| Conversion Time-Max | 2.6 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 8.2 Mm | |
| Linearity Error-Max (EL) | 0.0183% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -12 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.5 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for MAX122ACAG+
This table gives cross-reference parts and alternative options found for MAX122ACAG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX122ACAG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX122AEAG | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDSO24 | MAX122ACAG+ vs MAX122AEAG |
MAX122ACAG+ Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the MAX122ACAG+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to place the device close to the analog signal sources and to use a low-ESR capacitor for the VCC pin.
-
To ensure accuracy and linearity over the entire operating temperature range, it's essential to follow proper PCB design and layout guidelines, use a high-quality voltage reference, and calibrate the device during production. Additionally, consider using a temperature sensor to monitor the device temperature and compensate for any temperature-related errors.
-
The maximum clock frequency for the MAX122ACAG+ is 10MHz. Using a higher clock frequency can lead to increased power consumption, reduced accuracy, and potential oscillations. It's recommended to use a clock frequency that is within the specified range to ensure optimal performance and minimize power consumption.
-
The MAX122ACAG+ outputs digital data in a 12-bit, two's complement format. The recommended data format is to use a 16-bit or 32-bit microcontroller to read the data, and to use a signed integer format to handle the two's complement data. Additionally, consider using a FIFO or a buffer to handle the data and ensure that it is not lost or corrupted.
-
The recommended power-up sequence for the MAX122ACAG+ is to power up the VCC pin first, followed by the analog input signals, and then the clock signal. The recommended power-down sequence is to power down the clock signal first, followed by the analog input signals, and then the VCC pin. Following the recommended power-up and power-down sequence helps to ensure that the device powers up and down correctly, and minimizes the risk of latch-up or other performance issues.