Part Details for MAX1248AEEE+ by Analog Devices Inc
Results Overview of MAX1248AEEE+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX1248AEEE+ Information
MAX1248AEEE+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX1248AEEE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y2036
|
Newark | Adc, 4-Ch, Sar, 10Bit, 133Ksps, Qsop-16, Resolution (Bits):10Bit, Sampling Rate:133Ksps, Input Channel Type:Differential, Single Ended, Data Interface:Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25Vrohs Compliant: Yes |Analog Devices MAX1248AEEE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
700-MAX1248AEEE
|
Mouser Electronics | Analog to Digital Converters - ADC +2.7V to +5.25V, Low-Power, 4-Channel, S RoHS: Compliant | 100 |
|
$15.9400 / $24.7100 | Buy Now |
|
|
Analog Devices Inc | +2.7V to +5.25V, Low-Power, 4- Package Multiple: 1 | 16 |
|
$11.8900 / $24.7100 | Buy Now |
US Tariff Estimator: MAX1248AEEE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX1248AEEE+
MAX1248AEEE+ CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX1248AEEE+ Part Data Attributes
|
|
MAX1248AEEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX1248AEEE+
Analog Devices Inc
ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-QSOP-150_MIL | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-QSOP-150_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1997-04-07 | |
| Analog Input Voltage-Max | 1.25 V | |
| Analog Input Voltage-Min | -1.25 V | |
| Conversion Time-Max | 65 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Linearity Error-Max (EL) | 0.0488% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.0133 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX1248AEEE+
This table gives cross-reference parts and alternative options found for MAX1248AEEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1248AEEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX1248BCEE+ | Analog Devices Inc | $5.7473 | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | MAX1248AEEE+ vs MAX1248BCEE+ |
| MAX1248AEEE+T | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | MAX1248AEEE+ vs MAX1248AEEE+T |
| MAX1248ACEE+ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | MAX1248AEEE+ vs MAX1248ACEE+ |
| MAX1248BCEE+T | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | MAX1248AEEE+ vs MAX1248BCEE+T |
| MAX1248BEEE+ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | MAX1248AEEE+ vs MAX1248BEEE+ |
| MAX1248BEEE+T | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16 | MAX1248AEEE+ vs MAX1248BEEE+T |