Part Details for MAX127AEAI/GH9-T by Maxim Integrated Products
Overview of MAX127AEAI/GH9-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX127AEAI/GH9-T
MAX127AEAI/GH9-T CAD Models
MAX127AEAI/GH9-T Part Data Attributes
|
MAX127AEAI/GH9-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX127AEAI/GH9-T
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX127AEAI/GH9-T
This table gives cross-reference parts and alternative options found for MAX127AEAI/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX127AEAI/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX127ACAI+T | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127AEAI/GH9-T vs MAX127ACAI+T |
MAX127ACAI | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127AEAI/GH9-T vs MAX127ACAI |
MAX127AEAI+T | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX127AEAI/GH9-T vs MAX127AEAI+T |
MAX127AEAI+ | Multirange, +5V, 12-Bit DAS with 2-Wire Serial Interface, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX127AEAI/GH9-T vs MAX127AEAI+ |
MAX127AEAI-T | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127AEAI/GH9-T vs MAX127AEAI-T |
MAX127AEAI/GH9 | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127AEAI/GH9-T vs MAX127AEAI/GH9 |
MAX127AEAI | Analog Circuit, 1 Func, PDSO28, SSOP-28 | Maxim Integrated Products | MAX127AEAI/GH9-T vs MAX127AEAI |