Part Details for MAX13051ASA+T by Analog Devices Inc
Overview of MAX13051ASA+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX13051ASA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | ±80V Fault-Protected CAN Trans Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX13051ASA+T
MAX13051ASA+T CAD Models
MAX13051ASA+T Part Data Attributes:
|
MAX13051ASA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX13051ASA+T
Analog Devices Inc
±80V Fault-Protected CAN Transceiver with Autobaud, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2004-11-18 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.072 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX13051ASA+T
This table gives cross-reference parts and alternative options found for MAX13051ASA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX13051ASA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1051T/3/CM,118 | TJA1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | MAX13051ASA+T vs TJA1051T/3/CM,118 |
MAX3058ASA-T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX13051ASA+T vs MAX3058ASA-T |
TJA1050T/N1 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | MAX13051ASA+T vs TJA1050T/N1 |
TJA1049T/3J | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | MAX13051ASA+T vs TJA1049T/3J |
935285282118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | MAX13051ASA+T vs 935285282118 |
MAX13052ASA+ | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13051ASA+T vs MAX13052ASA+ |
SN65HVD1050DG4 | High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 | Texas Instruments | MAX13051ASA+T vs SN65HVD1050DG4 |
MAX13051ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX13051ASA+T vs MAX13051ASA+T |
TJA1050T | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | MAX13051ASA+T vs TJA1050T |
TJA1049T,112 | TJA1049 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | MAX13051ASA+T vs TJA1049T,112 |