Part Details for MAX133CQH+TD by Analog Devices Inc
Overview of MAX133CQH+TD by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX133CQH+TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX133CQH+TD
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3 Digit DMM Circuit RoHS: Compliant | 0 |
|
$21.8800 | Order Now |
|
Analog Devices Inc | 9V, 3 3/4 Digit DMM Circuit Min Qty: 500 Package Multiple: 1 | 0 |
|
$17.7400 / $21.1718 | Buy Now |
DISTI #
3927432
|
Farnell | A/D CONVERTER, 3.75DIGIT, 20SPS, PLCC-44 RoHS: Compliant Min Qty: 500 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$21.1270 | Buy Now |
Part Details for MAX133CQH+TD
MAX133CQH+TD CAD Models
MAX133CQH+TD Part Data Attributes:
|
MAX133CQH+TD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX133CQH+TD
Analog Devices Inc
3¾ Digit DMM Circuit, 44-PLCC-N/A, 44 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-PLCC-N/A | |
Pin Count | 44 | |
Manufacturer Package Code | 44-PLCC-N/A | |
Date Of Intro | 1988-06-01 | |
Analog Input Voltage-Max | 3.3 V | |
Analog Input Voltage-Min | 2.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | 9'S COMPLEMENT BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.585 mm |
Alternate Parts for MAX133CQH+TD
This table gives cross-reference parts and alternative options found for MAX133CQH+TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX133CQH+TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX133CQH+TD | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133CQH+TD vs MAX133CQH+TD |
MAX133CQH-D | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133CQH+TD vs MAX133CQH-D |
MAX133EQH+D | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133CQH+TD vs MAX133EQH+D |
MAX133CQH+D | 3¾ Digit DMM Circuit, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | MAX133CQH+TD vs MAX133CQH+D |
MAX133EQH-TD | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133CQH+TD vs MAX133EQH-TD |
MAX133CQH-TD | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133CQH+TD vs MAX133CQH-TD |
MAX133CQH+D | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133CQH+TD vs MAX133CQH+D |
MAX133EQH+TD | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133CQH+TD vs MAX133EQH+TD |
MAX133EQH-D | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133CQH+TD vs MAX133EQH-D |