Part Details for MAX133EQH+D by Maxim Integrated Products
Overview of MAX133EQH+D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX133EQH+D
MAX133EQH+D CAD Models
MAX133EQH+D Part Data Attributes:
|
MAX133EQH+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX133EQH+D
Maxim Integrated Products
ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 3.3 V | |
Analog Input Voltage-Min | 2.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Linearity Error-Max (EL) | 1% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 9'S COMPLEMENT BINARY CODED DECIMAL | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.585 mm |
Alternate Parts for MAX133EQH+D
This table gives cross-reference parts and alternative options found for MAX133EQH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX133EQH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX133CQH+TD | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133EQH+D vs MAX133CQH+TD |
MAX133CQH-D | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133EQH+D vs MAX133CQH-D |
MAX133CQH+D | 3¾ Digit DMM Circuit, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | MAX133EQH+D vs MAX133CQH+D |
MAX133CQH+TD | 3¾ Digit DMM Circuit, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | MAX133EQH+D vs MAX133CQH+TD |
MAX133EQH-TD | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133EQH+D vs MAX133EQH-TD |
MAX133CQH-TD | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133EQH+D vs MAX133CQH-TD |
MAX133CQH+D | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133EQH+D vs MAX133CQH+D |
MAX133EQH+TD | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133EQH+D vs MAX133EQH+TD |
MAX133EQH-D | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX133EQH+D vs MAX133EQH-D |