There are no models available for this part yet.
Overview of MAX14802ECM+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX14802ECM+T by Maxim Integrated Products
Part Data Attributes for MAX14802ECM+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX14802ECM+T
This table gives cross-reference parts and alternative options found for MAX14802ECM+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14802ECM+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14802ECM+T | Low-Charge-Injection, 16-Channel, High-Voltage Analog Switches, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX14802ECM+T vs MAX14802ECM+T |
MAX14802ECM+ | Low-Charge-Injection, 16-Channel, High-Voltage Analog Switches, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C | Analog Devices Inc | MAX14802ECM+T vs MAX14802ECM+ |
MAX14802ECM+ | SPST, | Maxim Integrated Products | MAX14802ECM+T vs MAX14802ECM+ |