There are no models available for this part yet.
Overview of MAX14803CCM+TCP3 by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX14803CCM+TCP3 by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MAX14803CCM+TCP3-ND
|
DigiKey | IC SW SPST-NOX16 48OHM 48LQFP Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$45.3625 | Buy Now |
CAD Models for MAX14803CCM+TCP3 by Maxim Integrated Products
Part Data Attributes for MAX14803CCM+TCP3 by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX14803CCM+TCP3
This table gives cross-reference parts and alternative options found for MAX14803CCM+TCP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX14803CCM+TCP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14803CCM+CP3 | SPST, | Maxim Integrated Products | MAX14803CCM+TCP3 vs MAX14803CCM+CP3 |
MAX14803CCM+ | SPST, 1 Func, 1 Channel, BICMOS, PQFP48, 7 X 7 MM, ROHS COMPLIANT, TQFP-48 | Maxim Integrated Products | MAX14803CCM+TCP3 vs MAX14803CCM+ |
MAX14803CCM+T | Low-Charge-Injection, 16-Channel, High-Voltage Analog Switches, 48-LQFP-7X7X1.4, 48 Pins, 0 to 70C | Analog Devices Inc | MAX14803CCM+TCP3 vs MAX14803CCM+T |