Part Details for MAX149BMAP/PR3+ by Analog Devices Inc
Results Overview of MAX149BMAP/PR3+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX149BMAP/PR3+ Information
MAX149BMAP/PR3+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX149BMAP/PR3+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | +2.7V to +5.25V, Low-Power, 8- Package Multiple: 1 | 1566 |
|
Buy Now |
US Tariff Estimator: MAX149BMAP/PR3+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX149BMAP/PR3+
MAX149BMAP/PR3+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX149BMAP/PR3+ Part Data Attributes
|
|
MAX149BMAP/PR3+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX149BMAP/PR3+
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 20-SSOP-5.3_MM | |
| Package Description | Dip-28 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 20-SSOP-5.3_MM | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.30 | |
| Date Of Intro | 1996-01-23 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T28 | |
| JESD-609 Code | e3 | |
| Length | 36.83 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Bit Code | BINARY, OFFSET BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP28,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample and Hold / Track and Hold | Sample | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 15.24 Mm |
Alternate Parts for MAX149BMAP/PR3+
This table gives cross-reference parts and alternative options found for MAX149BMAP/PR3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX149BMAP/PR3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX149BCAP+ | Analog Devices Inc | Check for Price | Data Acquisition Device, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, CDIP28 | MAX149BMAP/PR3+ vs MAX149BCAP+ |
| MAX149BEAP+T | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | MAX149BMAP/PR3+ vs MAX149BEAP+T |
| MAX149BEAP+ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28 | MAX149BMAP/PR3+ vs MAX149BEAP+ |
| MAX149BCAP+T | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | MAX149BMAP/PR3+ vs MAX149BCAP+T |
| MAX149ACAP+ | Analog Devices Inc | Check for Price | Data Acquisition Device, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20 | MAX149BMAP/PR3+ vs MAX149ACAP+ |
| MAX149ACAP+T | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | MAX149BMAP/PR3+ vs MAX149ACAP+T |
| MAX149AEAP+T | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | MAX149BMAP/PR3+ vs MAX149AEAP+T |