Part Details for MAX149BMAP/PR3+T by Analog Devices Inc
Results Overview of MAX149BMAP/PR3+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX149BMAP/PR3+T Information
MAX149BMAP/PR3+T by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX149BMAP/PR3+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | +2.7V to +5.25V, Low-Power, 8- Min Qty: 2000 Package Multiple: 1 | 0 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 7392 |
|
RFQ |
US Tariff Estimator: MAX149BMAP/PR3+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX149BMAP/PR3+T
MAX149BMAP/PR3+T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX149BMAP/PR3+T Part Data Attributes
|
|
MAX149BMAP/PR3+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX149BMAP/PR3+T
Analog Devices Inc
ADC, Successive Approximation
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 20-SSOP-5.3_MM | |
| Package Description | , | |
| Pin Count | 20 | |
| Manufacturer Package Code | 20-SSOP-5.3_MM | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1996-01-23 | |
| Converter Type | Adc, Successive Approximation | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Output Bit Code | OFFSET BINARY | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Time@Peak Reflow Temperature-Max (s) | 30 |