Part Details for MAX17853ACB/V+ by Analog Devices Inc
Results Overview of MAX17853ACB/V+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX17853ACB/V+ Information
MAX17853ACB/V+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2907MX | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
| LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for MAX17853ACB/V+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AH6507
|
Newark | Data Acquisition System, 14 Ch, 125Deg C Rohs Compliant: Yes |Analog Devices MAX17853ACB/V+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
|
Analog Devices Inc | 14 Channel High-Voltage Data-A Package Multiple: 1 | 1550 |
|
Buy Now |
US Tariff Estimator: MAX17853ACB/V+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX17853ACB/V+
MAX17853ACB/V+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX17853ACB/V+ Part Data Attributes
|
|
MAX17853ACB/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX17853ACB/V+
Analog Devices Inc
Data Acquisition Device
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 64-LQFP-10X10X1.4 | |
| Package Description | , | |
| Pin Count | 64 | |
| Manufacturer Package Code | 64-LQFP-10X10X1.4 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2019-03-28 | |
| Converter Type | Data Acquisition Device | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 3 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
MAX17853ACB/V+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX17853ACB/V+ is to follow a 4-layer stack-up with a solid ground plane on the bottom layer, and to keep the analog and digital signals separate to minimize noise coupling. Additionally, it's recommended to use a common-mode filter and to decouple the power supplies with capacitors.
-
The MAX17853ACB/V+ can be configured for different battery chemistries by adjusting the voltage and current limits through the I2C interface. The device also has built-in support for common battery chemistries such as Li-ion, Li-polymer, and Lead-Acid. Consult the datasheet and application notes for specific configuration details.
-
The maximum operating temperature range for the MAX17853ACB/V+ is -40°C to +125°C. However, the device's accuracy and performance may degrade at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
-
Yes, the MAX17853ACB/V+ can be used in a hot-swap application. The device has built-in hot-swap detection and can handle the inrush current during hot-swap events. However, additional external circuitry may be required to ensure safe and reliable operation.
-
To troubleshoot issues with the MAX17853ACB/V+, start by checking the power supply and clock inputs, and verify that the device is properly configured through the I2C interface. Use a logic analyzer or oscilloscope to monitor the device's signals and check for any errors or anomalies. Consult the datasheet and application notes for specific troubleshooting guidelines.