Part Details for MAX186AEWP+ by Analog Devices Inc
Results Overview of MAX186AEWP+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX186AEWP+ Information
MAX186AEWP+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX186AEWP+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX186AEWP
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 8-Channel, Serial 12-Bit ADCs RoHS: Compliant | 107 |
|
$62.9600 / $82.3600 | Buy Now |
|
|
Analog Devices Inc | Low-Power, 8-Channel, Serial 1 Package Multiple: 1 | 1795 |
|
$45.1100 / $84.6100 | Buy Now |
|
|
Chip Stock | ADCSingleSAR133ksps12-bitSerial20-PinSOICW | 132 |
|
RFQ |
US Tariff Estimator: MAX186AEWP+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX186AEWP+
MAX186AEWP+ Part Data Attributes
|
|
MAX186AEWP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX186AEWP+
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 20-SOIC_W-300_MIL | |
| Package Description | Dip, Dip20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 20-SOIC_W-300_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-05-27 | |
| Analog Input Voltage-Max | 2.048 V | |
| Analog Input Voltage-Min | -2.048 V | |
| Conversion Time-Max | 10 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Length | 26.16 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -5 V | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.133 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 4.572 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for MAX186AEWP+
This table gives cross-reference parts and alternative options found for MAX186AEWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX186AEWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX186BEWP | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | MAX186AEWP+ vs MAX186BEWP |
MAX186AEWP+ Frequently Asked Questions (FAQ)
-
The MAX186AEWP+ requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces separate. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The output capacitor selection depends on the output voltage, output current, and desired ripple voltage. A general rule of thumb is to use a capacitor with a value between 10uF to 100uF, with a voltage rating of at least 1.5 times the output voltage. The capacitor should also have a low ESR (Equivalent Series Resistance) to minimize voltage ripple.
-
The MAX186AEWP+ can handle input voltages up to 28V, but it is recommended to operate within the specified input voltage range of 4.5V to 16V for optimal performance and reliability.
-
The MAX186AEWP+ has a built-in overcurrent protection feature that can be enabled by connecting a resistor between the OCSET pin and the output voltage. The value of the resistor determines the overcurrent threshold. It is recommended to use a resistor value that sets the overcurrent threshold to 1.5 times the maximum expected output current.
-
The MAX186AEWP+ has a thermal derating of 3.3mW/°C above 25°C. This means that the device's power dissipation should be reduced by 3.3mW for every degree Celsius above 25°C to prevent overheating and ensure reliability.