Part Details for MAX186DEAP+ by Analog Devices Inc
Results Overview of MAX186DEAP+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX186DEAP+ Information
MAX186DEAP+ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX186DEAP+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX186DEAP
|
Mouser Electronics | Analog to Digital Converters - ADC Low-Power, 8-Channel, Serial 12-Bit ADCs RoHS: Compliant | 42 |
|
$23.3200 / $34.5300 | Buy Now |
|
|
Analog Devices Inc | Low-Power, 8-Channel, Serial 1 Package Multiple: 1 | 960 |
|
$17.1200 / $34.5300 | Buy Now |
US Tariff Estimator: MAX186DEAP+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX186DEAP+
MAX186DEAP+ Part Data Attributes
|
|
MAX186DEAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX186DEAP+
Analog Devices Inc
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 20-SSOP-5.3_MM | |
| Package Description | Dip-8 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 20-SSOP-5.3_MM | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-05-27 | |
| Analog Input Voltage-Max | 4.096 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 8.5 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.375 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.075 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 4.572 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for MAX186DEAP+
This table gives cross-reference parts and alternative options found for MAX186DEAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX186DEAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX186DCAP+ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | MAX186DEAP+ vs MAX186DCAP+ |
| MAX186CEAP+ | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | MAX186DEAP+ vs MAX186CEAP+ |
| MAX186CEAP+T | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20 | MAX186DEAP+ vs MAX186CEAP+T |
MAX186DEAP+ Frequently Asked Questions (FAQ)
-
The MAX186DEAP+ requires careful layout and placement to ensure proper operation. It's recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
-
To optimize performance, ensure that the input voltage is within the recommended range, use a high-quality input capacitor, and minimize the output capacitor's equivalent series resistance (ESR). Additionally, consider using a thermal pad or heat sink to reduce the device's operating temperature.
-
The MAX186DEAP+ can deliver up to 1.5A of output current, but this is dependent on the input voltage, output voltage, and ambient temperature. It's essential to consult the datasheet's current limit vs. input voltage graph to determine the maximum output current for your specific application.
-
The MAX186DEAP+ has a built-in thermal shutdown feature that activates when the device's junction temperature exceeds 150°C. To handle this, ensure that your design provides adequate heat sinking, and consider adding thermal monitoring and shutdown circuitry to prevent damage to the device or surrounding components.
-
The MAX186DEAP+ is rated for operation up to 125°C, but it's essential to consult the datasheet's reliability and thermal derating information to ensure the device meets your specific application's requirements. Additionally, consider using a higher-reliability or high-temperature-rated alternative, such as the MAX186DEAP-HT+.