Part Details for MAX244CQH+ by Maxim Integrated Products
Overview of MAX244CQH+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Security and Surveillance
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for MAX244CQH+
MAX244CQH+ CAD Models
MAX244CQH+ Part Data Attributes:
|
MAX244CQH+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX244CQH+
Maxim Integrated Products
Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXTERNAL CHARGE PUMP | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.00005 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28; V.24 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1500 ns | |
Receiver Number of Bits | 10 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 16.585 mm |
Alternate Parts for MAX244CQH+
This table gives cross-reference parts and alternative options found for MAX244CQH+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX244CQH+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX244CQH-TD | Line Transceiver, 8 Driver, CMOS, PQCC44 | Maxim Integrated Products | MAX244CQH+ vs MAX244CQH-TD |
MAX244CQH+D | Line Transceiver, 8 Driver, CMOS, PQCC44, | Maxim Integrated Products | MAX244CQH+ vs MAX244CQH+D |
MAX244EQH+TD | Line Transceiver, 8 Driver, CMOS, PQCC44 | Maxim Integrated Products | MAX244CQH+ vs MAX244EQH+TD |
MAX244CQH+TD | Line Transceiver, 8 Driver, CMOS, PQCC44, | Maxim Integrated Products | MAX244CQH+ vs MAX244CQH+TD |
MAX244CQH-D | Line Transceiver, 8 Driver, CMOS, PQCC44 | Maxim Integrated Products | MAX244CQH+ vs MAX244CQH-D |
MAX244EQH+D | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, -40 to 85C | Analog Devices Inc | MAX244CQH+ vs MAX244EQH+D |
MAX244CQH+TD | +5V-Powered, Multichannel RS-232 Drivers/Receivers, 44-PLCC-N/A, 44 Pins, 0 to 70C | Analog Devices Inc | MAX244CQH+ vs MAX244CQH+TD |
MAX244EQH+D | Line Transceiver, 8 Driver, CMOS, PQCC44, | Maxim Integrated Products | MAX244CQH+ vs MAX244EQH+D |
MAX244CQH | OCTAL LINE TRANSCEIVER, PQCC44, PLASTIC, LCC-44 | Rochester Electronics LLC | MAX244CQH+ vs MAX244CQH |
MAX244EQH | Line Transceiver, 8 Func, 8 Driver, 10 Rcvr, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | MAX244CQH+ vs MAX244EQH |