Part Details for MAX31911AUI+ by Maxim Integrated Products
Overview of MAX31911AUI+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for MAX31911AUI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3365
|
Newark | Translator/Serialiser, 8-Bit, Tssop-28, Serdes Function:Serialiser, Data Rate:-, Ic Input Type:Analogue, Ic Output Type:Digital, Driver Case Style:Tssop, No. Of Pins:28Pins, Supply Voltage Min:7V, Supply Voltage Max:36V, No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX31911AUI+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$3.2800 / $5.2300 | Buy Now |
DISTI #
MAX31911AUI+-ND
|
DigiKey | IC SERIALIZER SPI 28TSSOP Min Qty: 1 Lead time: 25 Weeks Container: Tube |
450 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
|
Quest Components | DIGITAL I/P MODULE, PDSO28 | 787 |
|
$5.0475 / $10.0950 | Buy Now |
Part Details for MAX31911AUI+
MAX31911AUI+ CAD Models
MAX31911AUI+ Part Data Attributes:
|
MAX31911AUI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX31911AUI+
Maxim Integrated Products
Interface Circuit, PDSO28, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | Digital I/P Module | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX31911AUI+
This table gives cross-reference parts and alternative options found for MAX31911AUI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX31911AUI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX31910AUI+ | Ultra-Low Power Industrial, Octal, Digital Input Translator/Serializer, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 125C | Analog Devices Inc | MAX31911AUI+ vs MAX31910AUI+ |
MAX31913AUI+T | Interface Circuit, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | MAX31911AUI+ vs MAX31913AUI+T |
MAX31910AUI+ | Interface Circuit, PDSO28, TSSOP-28 | Maxim Integrated Products | MAX31911AUI+ vs MAX31910AUI+ |
MAX31913AUI+ | Interface Circuit, PDSO28, ROHS COMPLIANT, TSSOP-28 | Maxim Integrated Products | MAX31911AUI+ vs MAX31913AUI+ |