Part Details for MAX381CSE+T by Maxim Integrated Products
Overview of MAX381CSE+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX381CSE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX381CSE+T-ND
|
DigiKey | IC SWITCH SPST-NOX2 35OHM 16SOIC Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX381CSE+T
MAX381CSE+T CAD Models
MAX381CSE+T Part Data Attributes
|
MAX381CSE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX381CSE+T
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 225 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX381CSE+T
This table gives cross-reference parts and alternative options found for MAX381CSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX381CSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS381ESE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | MAX381CSE+T vs PS381ESE |
MAX381ESE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX381CSE+T vs MAX381ESE-T |
MAX381ESE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX381CSE+T vs MAX381ESE+ |
PS381CSEE | SPST, 2 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | MAX381CSE+T vs PS381CSEE |
MAX381CSE-T | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX381CSE+T vs MAX381CSE-T |
PS381ESEE | SPST, 2 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | MAX381CSE+T vs PS381ESEE |
MAX381ESE+T | Precision, Low-Voltage, SPST CMOS Analog Switch, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX381CSE+T vs MAX381ESE+T |
MAX381ESE | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX381CSE+T vs MAX381ESE |
MAX381CSE+ | SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | MAX381CSE+T vs MAX381CSE+ |
MAX381ESE+ | Precision, Low-Voltage, SPST CMOS Analog Switch, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX381CSE+T vs MAX381ESE+ |