Signal Circuits
MAX4052CPE
Description: Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16

Overview of MAX4052CPE by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4052CPE by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MAX4052 Low-Voltage, CMOS Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1270
  • 1 $1.8000
  • 25 $1.7600
  • 100 $1.6900
  • 500 $1.6200
  • 1,000 $1.5300
$1.5300 / $1.8000 Buy Now

CAD Models for MAX4052CPE by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4052CPE by Maxim Integrated Products

MAX4052CPE
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
IT CAN ALSO WORK ON 2V TO 16V SINGLE SUPPLY; CONFIGURABLE AS 8 CHANNEL SINGLE-ENDED MUX
Analog IC - Other Type
DIFFERENTIAL MULTIPLEXER
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.175 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-8 V
Neg Supply Voltage-Min (Vsup)
-2.7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
12 Ω
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
8 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Switch-off Time-Max
150 ns
Switch-on Time-Max
175 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MAX4052CPE
    Maxim Integrated Products
    Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16
    VS

Alternate Parts for MAX4052CPE

This table gives cross-reference parts and alternative options found for MAX4052CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4052CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX4052AEPE Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 Maxim Integrated Products MAX4052CPE vs MAX4052AEPE
MAX4052ACPE 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 Rochester Electronics LLC MAX4052CPE vs MAX4052ACPE
MAX4052CPE 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 Rochester Electronics LLC MAX4052CPE vs MAX4052CPE
MAX4052AMJE Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Maxim Integrated Products MAX4052CPE vs MAX4052AMJE
MAX4052ACPE Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 Maxim Integrated Products MAX4052CPE vs MAX4052ACPE
MAX4052AEPE 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, PLASTIC, MS-001AA, DIP-16 Rochester Electronics LLC MAX4052CPE vs MAX4052AEPE
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments MAX4052CPE vs CD74HC4053PWR
MC74HC4053ADWR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MAX4052CPE vs MC74HC4053ADWR2
NJU4052BD Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, Nisshinbo Micro Devices MAX4052CPE vs NJU4052BD
MAX4066EPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Maxim Integrated Products MAX4052CPE vs MAX4066EPD
MAX4053ACSE+T SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4052CPE vs MAX4053ACSE+T
CD4053BM96E4 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 Texas Instruments MAX4052CPE vs CD4053BM96E4
MAX4612EUD+ Low-Voltage, Quad, SPST CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX4052CPE vs MAX4612EUD+
MAX4052AESE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4052CPE vs MAX4052AESE+T
CD54HCT4053F3A TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 Intersil Corporation MAX4052CPE vs CD54HCT4053F3A
MAX4620EUD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 Maxim Integrated Products MAX4052CPE vs MAX4620EUD

Related Parts for MAX4052CPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4052CPE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4052CPE by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4052CPE would you like to use for your alert(s)?
  • Please alert me when MAX4052CPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4052CPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4052CPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4052CPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4052CPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4052CPE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: