Part Details for MAX44241AUA+ by Maxim Integrated Products
Overview of MAX44241AUA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44241AUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4118
|
Newark | Op Amp, 5Mhz, 3.8V/Us, Umax-8, No. Of Channels:1Channels, Gain Bandwidth Product:5Mhz, Supply Voltage Range:± 1.35V To ± 18V, 2.7V To 36V, Ic Case/Package:Μmax, No. Of Pins:8Pins, Amplifier Type:General Purpose, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX44241AUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$2.4200 / $3.8700 | Buy Now |
DISTI #
MAX44241AUA+-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8UMAX Min Qty: 1 Lead time: 22 Weeks Container: Tube |
192 In Stock |
|
$1.7970 / $3.7200 | Buy Now |
Part Details for MAX44241AUA+
MAX44241AUA+ CAD Models
MAX44241AUA+ Part Data Attributes
|
MAX44241AUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44241AUA+
Maxim Integrated Products
Operational Amplifier, 1 Func, 5uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, USOP, UMAX-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | ROHS COMPLIANT, USOP, UMAX-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Nom | 158 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 3.8 V/us | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5000 | |
Width | 3 mm |
Alternate Parts for MAX44241AUA+
This table gives cross-reference parts and alternative options found for MAX44241AUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44241AUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44241AUA+T | 36V, Low-Noise, Precision, Single/Quad/Dual Op Amps, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX44241AUA+ vs MAX44241AUA+T |
MAX44241AUA+T | Operational Amplifier, 1 Func, 5uV Offset-Max, BICMOS, PDSO8, | Maxim Integrated Products | MAX44241AUA+ vs MAX44241AUA+T |