-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, Low-Noise, Precision, Single/Quad/Dual Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX44241AUK+T
|
Mouser Electronics | Precision Amplifiers 36V, Low-Noise,Precision, Single Op Amps RoHS: Compliant | 33716 |
|
$1.8700 / $3.7300 | Buy Now |
|
Analog Devices Inc | 36V, Low-Noise,Precision, Sing Min Qty: 1 Package Multiple: 1 | 88417 |
|
$1.8026 / $3.7300 | Buy Now |
DISTI #
3919929
|
Farnell | OP AMP, 5MHZ, 3.8V/US, SOT-23 RoHS: Compliant Min Qty: 2500 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.8607 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX44241AUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX44241AUK+T
Analog Devices Inc
36V, Low-Noise, Precision, Single/Quad/Dual Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2012-09-14 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 15848930 | |
Wideband | NO |
This table gives cross-reference parts and alternative options found for MAX44241AUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44241AUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44241AUK+T | Operational Amplifier, 1 Func, 5uV Offset-Max, BICMOS, PDSO5, | Maxim Integrated Products | MAX44241AUK+T vs MAX44241AUK+T |
MAX44241AUK+ | 36V, Low-Noise, Precision, Single/Quad/Dual Op Amps, 5-SOT_23-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX44241AUK+T vs MAX44241AUK+ |
MAX44241AUK+ | Operational Amplifier, 1 Func, 5uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | Maxim Integrated Products | MAX44241AUK+T vs MAX44241AUK+ |