-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active low) with flow-through pinout 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4597DCKR-ND
|
DigiKey | IC SWITCH SPST-NCX1 10OHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
119903 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-17656-1-ND
|
DigiKey | IC SWITCH SPST-NCX1 10OHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4280 / $1.0800 | Buy Now |
DISTI #
595-MAX4597DCKR
|
Mouser Electronics | Analog Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch RoHS: Compliant | 0 |
|
$0.4080 / $0.4460 | Order Now |
|
Rochester Electronics | MAX4597 Single-Channel 10-Ohm SPST Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 119903 |
|
$0.3917 / $0.4608 | Buy Now |
DISTI #
MAX4597DCKR
|
TME | IC: analog switch, SPST-NC, Ch: 1, SC70, 2÷5.5VDC Min Qty: 1 | 0 |
|
$0.5600 / $0.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4597DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX4597DCKR
Texas Instruments
10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active low) with flow-through pinout 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 83 dB | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX4597DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4597DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5A4597ACX | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | Pericom Semiconductor Corporation | MAX4597DCKR vs PI5A4597ACX |
TS5A4597DCKRE4 | Single-Channel 8-Ohm SPST Analog Switch 5-SC70 -40 to 85 | Texas Instruments | MAX4597DCKR vs TS5A4597DCKRE4 |
MAX4597EXK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX4597DCKR vs MAX4597EXK-T |
MAX4597EXK+T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | MAX4597DCKR vs MAX4597EXK+T |
MAX4597EXK-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, EIAJ, SC-70, 5 PIN | Rochester Electronics LLC | MAX4597DCKR vs MAX4597EXK-T |
MAX4597DCKRG4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SC-70, 5 PIN | Texas Instruments | MAX4597DCKR vs MAX4597DCKRG4 |
MAX4597DCKRE4 | Single-Channel 10-Ohm SPST Analog Switch 5-SC70 -40 to 85 | Texas Instruments | MAX4597DCKR vs MAX4597DCKRE4 |
MAX4597EXK+T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX4597DCKR vs MAX4597EXK+T |