Part Details for MAX4800CXZ+ by Maxim Integrated Products
Overview of MAX4800CXZ+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4800CXZ+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4800CXZ+-ND
|
DigiKey | IC SW SPST-NOX8 38OHM 72CSBGA Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX4800CXZ+
MAX4800CXZ+ CAD Models
MAX4800CXZ+ Part Data Attributes:
|
MAX4800CXZ+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4800CXZ+
Maxim Integrated Products
SPST, 1 Func, 1 Channel, BCDMOS, PBGA26, 6 X 5.30 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, CSBGA-26
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA26,8X9,25 | |
Pin Count | 26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PBGA-B26 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 26 | |
Off-state Isolation-Nom | 77 dB | |
On-state Resistance Match-Nom | 1.3 Ω | |
On-state Resistance-Max (Ron) | 38 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA26,8X9,25 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.32 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 5000 ns | |
Switch-on Time-Max | 5000 ns | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.35 mm |
Alternate Parts for MAX4800CXZ+
This table gives cross-reference parts and alternative options found for MAX4800CXZ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4800CXZ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4800CXZ+ | Low-Charge Injection, 8-Channel, High-Voltage Analog Switches, 26-CSP_BGA-6X5.35X1.2, 26 Pins, 0 to 70C | Analog Devices Inc | MAX4800CXZ+ vs MAX4800CXZ+ |
MAX4800CXZ+T | Low-Charge Injection, 8-Channel, High-Voltage Analog Switches, 26-CSP_BGA-6X5.35X1.2, 26 Pins, 0 to 70C | Analog Devices Inc | MAX4800CXZ+ vs MAX4800CXZ+T |
MAX4800CXZ-T | SPST, 1 Func, 1 Channel, BCDMOS, PBGA26, 6 X 5.30 MM, 1.20 MM HEIGHT, 0.65 MM PITCH, CSBGA-26 | Maxim Integrated Products | MAX4800CXZ+ vs MAX4800CXZ-T |
MAX4800CXZ | SPST, 1 Func, 1 Channel, BCDMOS, PBGA26, CSBGA-26 | Maxim Integrated Products | MAX4800CXZ+ vs MAX4800CXZ |