Part Details for MAX502BCWG+T by Maxim Integrated Products
Overview of MAX502BCWG+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX502BCWG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX502BCWG+T-ND
|
DigiKey | IC DAC 12BIT V-OUT 24SOIC Lead time: 48 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX502BCWG+T
MAX502BCWG+T CAD Models
MAX502BCWG+T Part Data Attributes:
|
MAX502BCWG+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX502BCWG+T
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX502BCWG+T
This table gives cross-reference parts and alternative options found for MAX502BCWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX502BCWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX502BCWG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MAX502BCWG+T vs MAX502BCWG+ |
MAX502BCWG | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MAX502BCWG+T vs MAX502BCWG |
MAX502BEWG+ | Voltage-Output, 12-Bit Multiplying DACs, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX502BCWG+T vs MAX502BEWG+ |
MAX502BEWG | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MAX502BCWG+T vs MAX502BEWG |
MAX502BEWG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MAX502BCWG+T vs MAX502BEWG-T |
MAX502BEWG+T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO24, SO-24 | Maxim Integrated Products | MAX502BCWG+T vs MAX502BEWG+T |
MAX502BCWG+ | Voltage-Output, 12-Bit Multiplying DACs, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX502BCWG+T vs MAX502BCWG+ |