Part Details for MAX512EPD+ by Maxim Integrated Products
Overview of MAX512EPD+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX512EPD+
MAX512EPD+ CAD Models
MAX512EPD+ Part Data Attributes
|
MAX512EPD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX512EPD+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.5859% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX512EPD+
This table gives cross-reference parts and alternative options found for MAX512EPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX512EPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX512CPD+ | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX512EPD+ vs MAX512CPD+ |
MAX512CPD+ | Low-Cost, Triple, 8-Bit Voltage-Output DACs with Serial Interface, 14-PDIP-300_MIL, 14 Pins, 0 to 70C | Analog Devices Inc | MAX512EPD+ vs MAX512CPD+ |
MAX512EPD | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX512EPD+ vs MAX512EPD |
MAX512CPD | D/A Converter, 1 Func, Serial Input Loading, 70us Settling Time, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX512EPD+ vs MAX512CPD |