Part Details for MAX5214GUA+ by Maxim Integrated Products
Overview of MAX5214GUA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5214GUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4792
|
Newark | Dac, 14Bit, Umax-8, Resolution (Bits):14Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Μmax, No. Of Pins:8Pins, Data Interface:Spi, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5214GUA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$4.3100 / $6.6100 | Buy Now |
DISTI #
MAX5214GUA+-ND
|
DigiKey | IC DAC 14BIT V-OUT 8UMAX Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1462 In Stock |
|
$3.4794 / $6.3700 | Buy Now |
|
LCSC | 18us 2.7V5.5V 14Bit MSOP-8 Digital To Analog Converters (DACs) ROHS | 4 |
|
$7.3816 / $8.4757 | Buy Now |
Part Details for MAX5214GUA+
MAX5214GUA+ CAD Models
MAX5214GUA+ Part Data Attributes:
|
MAX5214GUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5214GUA+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5214GUA+
This table gives cross-reference parts and alternative options found for MAX5214GUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5214GUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5214GUA+T | 14-/16-Bit, Low-Power, Buffered Output, Rail-to-Rail DACs with SPI Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 105C | Analog Devices Inc | MAX5214GUA+ vs MAX5214GUA+T |
MAX5214GUA+ | 14-/16-Bit, Low-Power, Buffered Output, Rail-to-Rail DACs with SPI Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 105C | Analog Devices Inc | MAX5214GUA+ vs MAX5214GUA+ |