Part Details for MAX5214GUA+T by Analog Devices Inc
Overview of MAX5214GUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5214GUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5214GUA+T
|
Mouser Electronics | Digital to Analog Converters - DAC 14-Bit, Low-Power, High-Performance, Buf RoHS: Compliant | 1488 |
|
$3.3100 / $7.4600 | Buy Now |
|
Analog Devices Inc | 14-Bit, Low-Power, High-Perfor Min Qty: 1 Package Multiple: 1 | 3108 |
|
$3.3125 / $8.5900 | Buy Now |
Part Details for MAX5214GUA+T
MAX5214GUA+T CAD Models
MAX5214GUA+T Part Data Attributes
|
MAX5214GUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5214GUA+T
Analog Devices Inc
14-/16-Bit, Low-Power, Buffered Output, Rail-to-Rail DACs with SPI Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2011-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5214GUA+T
This table gives cross-reference parts and alternative options found for MAX5214GUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5214GUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5214GUA+ | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MAX-8 | Maxim Integrated Products | MAX5214GUA+T vs MAX5214GUA+ |