Part Details for MAX525ACAP+ by Analog Devices Inc
Results Overview of MAX525ACAP+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX525ACAP+ Information
MAX525ACAP+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX525ACAP+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX525ACAP
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Power, Quad, 12-Bit Voltage-Output D RoHS: Compliant | 1 |
|
$35.1900 / $48.2100 | Buy Now |
|
|
Analog Devices Inc | Low-Power, Quad, 12-Bit Voltag Package Multiple: 1 | 2189 |
|
$25.0100 / $48.9800 | Buy Now |
|
DISTI #
MAX525ACAP+
|
TME | IC: D/A converter, 12bit, Ch: 4, 5V, SOP20 Min Qty: 1 | 0 |
|
$38.4000 / $62.6000 | RFQ |
|
|
Chip Stock | Low-Power,Quad,12-BitVoltage-OutputDACwithSerialInterface | 131 |
|
RFQ |
US Tariff Estimator: MAX525ACAP+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX525ACAP+
MAX525ACAP+ Part Data Attributes
|
|
MAX525ACAP+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX525ACAP+
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 20-SSOP-5.3_MM | |
| Package Description | Ssop, Ssop20,.3 | |
| Pin Count | 20 | |
| Manufacturer Package Code | 20-SSOP-5.3_MM | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1996-06-15 | |
| Analog Output Voltage-Max | 5 V | |
| Analog Output Voltage-Min | ||
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.99 Mm | |
| Settling Time-Nom (tstl) | 12 µS | |
| Supply Current-Max | 0.98 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.29 Mm |
Alternate Parts for MAX525ACAP+
This table gives cross-reference parts and alternative options found for MAX525ACAP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX525ACAP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX525AEAP/GH9-T | Maxim Integrated Products | Check for Price | D/A Converter | MAX525ACAP+ vs MAX525AEAP/GH9-T |