Part Details for MAX532BEWE+ by Analog Devices Inc
Results Overview of MAX532BEWE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX532BEWE+ Information
MAX532BEWE+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX532BEWE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX532BEWE
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, Serial Input, Voltage-Output, Mult RoHS: Compliant | 0 |
|
$20.9200 / $30.7100 | Order Now |
|
|
Analog Devices Inc | Dual, Serial Input, Voltage-Ou Package Multiple: 1 | 438 |
|
$15.0700 / $30.7100 | Buy Now |
US Tariff Estimator: MAX532BEWE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX532BEWE+
MAX532BEWE+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX532BEWE+ Part Data Attributes
|
|
MAX532BEWE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX532BEWE+
Analog Devices Inc
D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-SOIC_W-300_MIL | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-SOIC_W-300_MIL | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1999-05-28 | |
| Analog Output Voltage-Max | 12.5 V | |
| Analog Output Voltage-Min | -12.5 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Serial | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Nom (tstl) | 2.5 µS | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for MAX532BEWE+
This table gives cross-reference parts and alternative options found for MAX532BEWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX532BEWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX532ACWE+ | Analog Devices Inc | $9.7430 | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | MAX532BEWE+ vs MAX532ACWE+ |
| MAX532BEWE+T | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | MAX532BEWE+ vs MAX532BEWE+T |
| MAX532BCWE+T | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | MAX532BEWE+ vs MAX532BCWE+T |
| MAX532BCWE+ | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | MAX532BEWE+ vs MAX532BCWE+ |
| MAX532AEWE+ | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | MAX532BEWE+ vs MAX532AEWE+ |
| MAX532ACWE+T | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | MAX532BEWE+ vs MAX532ACWE+T |
| MAX532AEWE+T | Analog Devices Inc | Check for Price | D/A Converter, 2 Func, Serial Input Loading, 2.5us Settling Time, PDSO16 | MAX532BEWE+ vs MAX532AEWE+T |
MAX532BEWE+ Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the MAX532BEWE+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To ensure the MAX532BEWE+ is properly powered and decoupled, use a high-quality, low-ESR capacitor (e.g., 10uF) between the VCC and GND pins, and a smaller capacitor (e.g., 100nF) between the VCC and AVCC pins. Additionally, use a separate analog power supply and decouple the digital power supply with a ferrite bead or a pi-filter.
-
The MAX532BEWE+ can handle clock frequencies up to 50MHz, but the maximum clock frequency may vary depending on the specific application and the quality of the clock signal. It's recommended to consult the datasheet and application notes for more information.
-
The MAX532BEWE+ can be configured for differential or single-ended input modes by setting the appropriate pins (e.g., DIFF/SE, IN+, IN-) and using the correct external components (e.g., resistors, capacitors). Consult the datasheet and application notes for specific configuration details.
-
The typical settling time for the MAX532BEWE+ is around 10-15ns, but this can vary depending on the specific application, clock frequency, and output load. Consult the datasheet and application notes for more information.