Part Details for MAX541ACSA-T by Maxim Integrated Products
Overview of MAX541ACSA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX541ACSA-T
MAX541ACSA-T CAD Models
MAX541ACSA-T Part Data Attributes
|
MAX541ACSA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX541ACSA-T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX541ACSA-T
This table gives cross-reference parts and alternative options found for MAX541ACSA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX541ACSA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX541AESA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX541ACSA-T vs MAX541AESA |
MAX541ACSA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX541ACSA-T vs MAX541ACSA |
MAX541AESA+T | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX541ACSA-T vs MAX541AESA+T |
MAX541AESA-T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX541ACSA-T vs MAX541AESA-T |
MAX541ACSA+ | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX541ACSA-T vs MAX541ACSA+ |
MAX541AESA+ | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX541ACSA-T vs MAX541AESA+ |
DAC8830ICDG4 | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 | Texas Instruments | MAX541ACSA-T vs DAC8830ICDG4 |
MAX541ACSA+T | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX541ACSA-T vs MAX541ACSA+T |
DAC8830ICDR | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 | Texas Instruments | MAX541ACSA-T vs DAC8830ICDR |
MAX541AESA+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | MAX541ACSA-T vs MAX541AESA+T |