Part Details for MAX541ACSA by Maxim Integrated Products
Overview of MAX541ACSA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX541ACSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 16 Bit, 8 Pin, SOP | 10 |
|
$32.1555 | Buy Now |
Part Details for MAX541ACSA
MAX541ACSA CAD Models
MAX541ACSA Part Data Attributes:
|
MAX541ACSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX541ACSA
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX541ACSA
This table gives cross-reference parts and alternative options found for MAX541ACSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX541ACSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8830ICD | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 | Texas Instruments | MAX541ACSA vs DAC8830ICD |
MAX541AESA+ | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX541ACSA vs MAX541AESA+ |
MAX541AESA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX541ACSA vs MAX541AESA |
MAX541AESA+T | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | MAX541ACSA vs MAX541AESA+T |
DAC8830ICDRG4 | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 | Texas Instruments | MAX541ACSA vs DAC8830ICDRG4 |
DAC8830ICDTG4 | IC SERIAL INPUT LOADING, 1 us SETTLING TIME, 16-BIT DAC, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Digital to Analog Converter | Texas Instruments | MAX541ACSA vs DAC8830ICDTG4 |
MAX541AESA+T | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX541ACSA vs MAX541AESA+T |
DAC8830ICDR | 16-bit, single-channel, ultra-low power, voltage output DAC 8-SOIC -40 to 85 | Texas Instruments | MAX541ACSA vs DAC8830ICDR |
MAX541ACSA+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | MAX541ACSA vs MAX541ACSA+ |