Part Details for MAX5550ETE+T by Analog Devices Inc
Results Overview of MAX5550ETE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5550ETE+T Information
MAX5550ETE+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5550ETE+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX5550ETET
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 10-Bit, Programmable, 30mA High-Ou RoHS: Compliant | 2001 |
|
$5.5900 / $9.5300 | Buy Now |
|
|
Analog Devices Inc | Dual, 10-Bit, Programmable, 30 Min Qty: 1 Package Multiple: 1 | 1130 |
|
$5.5909 / $9.5300 | Buy Now |
US Tariff Estimator: MAX5550ETE+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX5550ETE+T
MAX5550ETE+T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX5550ETE+T Part Data Attributes
|
|
MAX5550ETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5550ETE+T
Analog Devices Inc
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-LFCSP-3X3X0.75 | |
| Package Description | Hvqccn, | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2005-07-20 | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY | |
| Input Format | Serial | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Settling Time-Nom (tstl) | 30 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |