Datasheets
MAX5889EGK+D by:

12-Bit, 600Msps, High-Dynamic-Performance DAC with LVDS Inputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C

Part Details for MAX5889EGK+D by Analog Devices Inc

Overview of MAX5889EGK+D by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX5889EGK+D

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX5889EGKD
Mouser Electronics Digital to Analog Converters - DAC 12-Bit, 600Msps, High-Dynamic-Performance DAC with LVDS Inputs RoHS: Compliant 7
  • 1 $49.5800
  • 10 $46.2600
  • 30 $44.3200
  • 60 $44.1800
  • 120 $40.1700
$40.1700 / $49.5800 Buy Now
Analog Devices Inc 12-Bit, 600Msps, High-Dynamic- Min Qty: 1 Package Multiple: 1 1144
  • 1 $49.5900
  • 10 $46.2660
  • 1,000 $32.9200
$32.9200 / $49.5900 Buy Now
DISTI # 2799154
element14 Asia-Pacific DAC, CURRENT OUTPUT, 12BIT, QFN-68 RoHS: Compliant Min Qty: 1 Container: Each 0
  • 1 $52.0329
  • 10 $48.5469
  • 30 $46.5140
  • 120 $42.1474
  • 270 $40.7016
  • 510 $39.8943
  • 2,520 $39.0797
  • 5,010 $38.2651
$38.2651 / $52.0329 Buy Now
DISTI # 2799154
Farnell DAC, CURRENT OUTPUT, 12BIT, QFN-68 RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each 0
  • 1 $49.5274
  • 10 $46.2181
  • 30 $44.2824
  • 120 $40.1239
$40.1239 / $49.5274 Buy Now

Part Details for MAX5889EGK+D

MAX5889EGK+D CAD Models

MAX5889EGK+D Part Data Attributes

MAX5889EGK+D Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5889EGK+D Analog Devices Inc 12-Bit, 600Msps, High-Dynamic-Performance DAC with LVDS Inputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 68-LFCSP-10X10X0.85
Pin Count 68
Manufacturer Package Code 68-LFCSP-10X10X0.85
Date Of Intro 2005-06-13
Samacsys Manufacturer Analog Devices
Analog Output Voltage-Max 1.1 V
Analog Output Voltage-Min -1 V
Converter Type D/A CONVERTER
Input Bit Code OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code S-XQCC-N68
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of Bits 12
Number of Functions 1
Number of Terminals 68
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC68,.4SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.9 mm
Settling Time-Max 0.011 µs
Settling Time-Nom (tstl) 0.011 µs
Supply Voltage-Nom 1.8 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm

Alternate Parts for MAX5889EGK+D

This table gives cross-reference parts and alternative options found for MAX5889EGK+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5889EGK+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5889EGK-D D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 Maxim Integrated Products MAX5889EGK+D vs MAX5889EGK-D
MAX5889EGK+D D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 Maxim Integrated Products MAX5889EGK+D vs MAX5889EGK+D
Part Number Description Manufacturer Compare
MAX5889EGK-D D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 Maxim Integrated Products MAX5889EGK+D vs MAX5889EGK-D
MAX5889EGK+D D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 Maxim Integrated Products MAX5889EGK+D vs MAX5889EGK+D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5889EGK+D by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5889EGK+D by Analog Devices Inc

  • Please alert me when MAX5889EGK+D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5889EGK+D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5889EGK+D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5889EGK+D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5889EGK+D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5889EGK+D by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: