Part Details for MAX700CSA by Maxim Integrated Products
Overview of MAX700CSA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX700CSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Detector, Adjustable, 8 Pin, Plastic, SOP | 60 |
|
$4.0350 / $6.0525 | Buy Now |
|
Quest Components | Voltage Detector, Adjustable, 8 Pin, Plastic, SOP | 16 |
|
$2.4750 / $4.9500 | Buy Now |
|
Quest Components | Voltage Detector, Adjustable, 8 Pin, Plastic, SOP | 3 |
|
$4.0350 / $6.0525 | Buy Now |
|
Rochester Electronics | MAX700 Power-Supply Monitor With Reset ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 223 |
|
$2.6900 / $3.1600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1320 |
|
RFQ |
Part Details for MAX700CSA
MAX700CSA CAD Models
MAX700CSA Part Data Attributes
|
MAX700CSA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX700CSA
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX700CSA
This table gives cross-reference parts and alternative options found for MAX700CSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX700CSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX700CSA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Rochester Electronics LLC | MAX700CSA vs MAX700CSA |
MAX700ESA+ | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX700CSA vs MAX700ESA+ |
MAX700CSA+T | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX700CSA vs MAX700CSA+T |
MAX700CSA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | MAX700CSA vs MAX700CSA+ |
MAX700ESA-T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX700CSA vs MAX700ESA-T |
MAX700CSA-T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX700CSA vs MAX700CSA-T |
MAX700CSA+ | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX700CSA vs MAX700CSA+ |