Part Details for MAY3368S by Stanley Electric Co
Overview of MAY3368S by Stanley Electric Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MAY3368S
MAY3368S CAD Models
MAY3368S Part Data Attributes
|
MAY3368S
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
MAY3368S
Stanley Electric Co
Single Color LED, Yellow, Clear Pale Yellow, T-1, 3.1mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR PALE YELLOW | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5 mm | |
Packing Method | BULK | |
Peak Wavelength | 580 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 3.1 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 23 deg |
Alternate Parts for MAY3368S
This table gives cross-reference parts and alternative options found for MAY3368S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAY3368S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN48YCPP | Single Color LED, Amber, Clear, T-1, 3mm, | Panasonic Electronic Components | MAY3368S vs LN48YCPP |
HLMP-1420 | Single Color LED, Yellow, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | MAY3368S vs HLMP-1420 |
HLMP-1440 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | MAY3368S vs HLMP-1440 |
GL3HY43 | Single Color LED, Yellow, Transparent, T-1, 3mm, | Sharp Corp | MAY3368S vs GL3HY43 |
125-EWY | Single Color LED, Yellow, Water Clear, 3mm, | DDP Engineered LED Solutions | MAY3368S vs 125-EWY |
HLMP-1420-F0001 | Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | MAY3368S vs HLMP-1420-F0001 |
HLMP-1420 | Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | MAY3368S vs HLMP-1420 |
CMD53621 | Single Color LED, Yellow, Nondiffused, T-1, 2.92mm | CML Innovative Technologies | MAY3368S vs CMD53621 |
HLMP-1421 | Single Color LED, Yellow, Transparent, T-1, 3mm | Hewlett Packard Co | MAY3368S vs HLMP-1421 |
HLMP-1440 | Single Color LED, Yellow, Transparent, T-1, 3mm | Hewlett Packard Co | MAY3368S vs HLMP-1440 |