| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC1004P | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | MB104 vs KBPC1004P |
| MB84 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | MB104 vs MB84 |
| PBPC1004 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | MB104 vs PBPC1004 |
| MP104-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon | MB104 vs MP104-BP |
| MB104 | Microsemi Corporation (now Microchip) | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon, CERAMIC, BR-6, 4 PIN | MB104 vs MB104 |
| BR104-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon | MB104 vs BR104-BP |
| MB84 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | MB104 vs MB84 |
| PBPC1004 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | MB104 vs PBPC1004 |
| PBPC1004 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon | MB104 vs PBPC1004 |
| MB104-B | Micro Commercial Components | Check for Price | Bridge Rectifier Diode | MB104 vs MB104-B |
Part Details for MB104 by Micro Commercial Components
Results Overview of MB104 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB104 Information
MB104 by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MB104 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MB104 Part Data Attributes
|
|
MB104
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB104
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 10A, 400V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Br-6, 4 Pin | |
| Pin Count | 4 | |
| Manufacturer Package Code | BR-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 400 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | S-XUFM-W4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 10 A | |
| Package Body Material | Unspecified | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Upper |
Alternate Parts for MB104
This table gives cross-reference parts and alternative options found for MB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MB104 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MB104 is -40°C to 85°C, although it can tolerate storage temperatures from -55°C to 125°C.
-
The I2C address of the MB104 can be configured by connecting the A0, A1, and A2 pins to VCC or GND. The address can be calculated using the formula: 0x1D + (A2 << 1) + A1 + (A0 >> 1).
-
The maximum current consumption of the MB104 is typically around 2.5mA during active mode, but it can be as low as 1.5μA in standby mode.
-
The pressure measurement accuracy of the MB104 is typically ±1.5mbar, with a resolution of 0.01mbar.
-
The MB104 is not designed to be used in humid or wet environments. It is recommended to use a protective coating or enclosure to prevent moisture ingress.