Part Details for MB151 by Master Instrument Corp
Results Overview of MB151 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB151 Information
MB151 by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
MB151 Part Data Attributes
|
|
MB151
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MB151
Master Instrument Corp
Bridge Rectifier Diode, 15A, 100V V(RRM),
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 15 A | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | No |