Part Details for MB151W by International Semiconductor Inc
Overview of MB151W by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB151W
MB151W CAD Models
MB151W Part Data Attributes
|
MB151W
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MB151W
International Semiconductor Inc
Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-MUFM-W4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 15 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB151W
This table gives cross-reference parts and alternative options found for MB151W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB151W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP158W | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Microsemi Corporation | MB151W vs MP158W |
MP1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | MB151W vs MP1501W |
BR151W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-15W, 4 PIN | Rectron Semiconductor | MB151W vs BR151W |
GBPC1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Promax-Johnton Electronic Corporation | MB151W vs GBPC1501W |
MB151W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, METAL, MB-35W, 4 PIN | Micro Commercial Components | MB151W vs MB151W |
MP151W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MB151W vs MP151W |
GBPC1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Diodes Incorporated | MB151W vs GBPC1501W |
KBPC1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, PLASTIC PACKAGE-4 | SEMIKRON | MB151W vs KBPC1501W |
MP1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | MB151W vs MP1501W |
KBPC1506W | 15A, 600V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN | Sensitron Semiconductors | MB151W vs KBPC1506W |