| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC1501W | MERITEK Electronics Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | MB151W vs KBPC1501W |
| BR151W | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | MB151W vs BR151W |
| KBPC1501W | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | MB151W vs KBPC1501W |
| MB158W | Microsemi Corporation (now Microchip) | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon | MB151W vs MB158W |
| MP156W | Microsemi Corporation (now Microchip) | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon | MB151W vs MP156W |
| KBPC1501W | Kuwait Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM) | MB151W vs KBPC1501W |
| GBPC15-01-W | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | MB151W vs GBPC15-01-W |
| GBPC1501W-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 100V 15A 4-Pin Case GBPC-W Bulk | MB151W vs GBPC1501W-E4/51 |
| KBPC1501W | Diotec Semiconductor AG | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM) | MB151W vs KBPC1501W |
| KBPC1501W | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | MB151W vs KBPC1501W |
Part Details for MB151W by Micro Commercial Components
Results Overview of MB151W by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB151W Information
MB151W by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MB151W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MB151WMS-ND
|
DigiKey | BRIDGE RECT 1P 100V 15A MB-35W Min Qty: 200 Container: Bulk |
0 Bulk |
|
$1.7078 | Buy Now |
US Tariff Estimator: MB151W by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MB151W Part Data Attributes
|
|
MB151W
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB151W
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal, Mb-35w, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 100 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | S-MUFM-W4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 15 A | |
| Package Body Material | Metal | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Upper |
Alternate Parts for MB151W
This table gives cross-reference parts and alternative options found for MB151W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB151W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.