Part Details for MB151W by Rectron Semiconductor
Overview of MB151W by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB151W
MB151W CAD Models
MB151W Part Data Attributes:
|
MB151W
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MB151W
Rectron Semiconductor
Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-15W, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, MB-15W, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB151W
This table gives cross-reference parts and alternative options found for MB151W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB151W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBPC1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | Won-Top Electronics Co Ltd | MB151W vs GBPC1501W |
MP156W | Bridge Rectifier Diode, 1 Phase, 15A, 600V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Microsemi Corporation | MB151W vs MP156W |
DB1501PW | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 100V V(RRM), Silicon | Diotec Electronics Corp | MB151W vs DB1501PW |
MP1501W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, MP-W, 4 PIN | Diodes Incorporated | MB151W vs MP1501W |
MP1501 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, MP-15, 4 PIN | Won-Top Electronics Co Ltd | MB151W vs MP1501 |
MB151W-BP | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | MB151W vs MB151W-BP |
GBPC1501W-E4/51 | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, GBPC-W, 4 PIN | Vishay Intertechnologies | MB151W vs GBPC1501W-E4/51 |
KBPC1508W | 15A, 800V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN | Sensitron Semiconductors | MB151W vs KBPC1508W |
KBPC1501PW | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | MB151W vs KBPC1501PW |
MB151W | Bridge Rectifier Diode, 1 Phase, 15A, 100V V(RRM), Silicon | International Semiconductor Inc | MB151W vs MB151W |