| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MB152 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | MB152 vs MB152 |
| GBPC1502M | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | MB152 vs GBPC1502M |
| DB1502 | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, Avalanche, 1 Phase, 15A, 200V V(RRM), Silicon | MB152 vs DB1502 |
| MP152 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | MB152 vs MP152 |
| GBPC1502 | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | MB152 vs GBPC1502 |
| GBPC1502-E4 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | MB152 vs GBPC1502-E4 |
| B526-20-1 | Edal Industries Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | MB152 vs B526-20-1 |
| KBPC1502 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon, | MB152 vs KBPC1502 |
| MB152 | International Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | MB152 vs MB152 |
| KBPC1502 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon | MB152 vs KBPC1502 |
Part Details for MB152 by Micro Commercial Components
Results Overview of MB152 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB152 Information
MB152 by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MB152 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MB152 Part Data Attributes
|
|
MB152
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB152
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 15A, 200V V(RRM), Silicon
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal, Mb-35, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 200 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | S-MUFM-D4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 15 A | |
| Package Body Material | Metal | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |
Alternate Parts for MB152
This table gives cross-reference parts and alternative options found for MB152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.