| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC1504W | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MB154W vs KBPC1504W |
| KBPC1504W | MERITEK Electronics Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MB154W vs KBPC1504W |
| MB254W | Microsemi Corporation (now Microchip) | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon | MB154W vs MB254W |
| KBPC1504W | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MB154W vs KBPC1504W |
| KBPC2504W-G | Sensitron Semiconductors | Check for Price | 25A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN | MB154W vs KBPC2504W-G |
| KBPC1504W | Sensitron Semiconductors | Check for Price | 15A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN | MB154W vs KBPC1504W |
| KBPC1504W | America Semiconductor LLC | Check for Price | Bridge Rectifier Diode | MB154W vs KBPC1504W |
| KBPC2504W | Sensitron Semiconductors | Check for Price | 25A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-W, 4 PIN | MB154W vs KBPC2504W |
| KBPC1504W | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon | MB154W vs KBPC1504W |
| KBPC1504W | Kuwait Semiconductor Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM) | MB154W vs KBPC1504W |
Part Details for MB154W by Micro Commercial Components
Results Overview of MB154W by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB154W Information
MB154W by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MB154W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MB154WMS-ND
|
DigiKey | BRIDGE RECT 1P 400V 15A MB-35W Min Qty: 200 Container: Bulk |
0 Bulk |
|
$1.7078 | Buy Now |
US Tariff Estimator: MB154W by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MB154W Part Data Attributes
|
|
MB154W
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB154W
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 15A, 400V V(RRM), Silicon
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal, Mb-35w, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 400 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | S-MUFM-W4 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 15 A | |
| Package Body Material | Metal | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Upper |
Alternate Parts for MB154W
This table gives cross-reference parts and alternative options found for MB154W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB154W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.