Part Details for MB2505 by Bytesonic Corporation
Overview of MB2505 by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB2505
MB2505 CAD Models
MB2505 Part Data Attributes
|
MB2505
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
MB2505
Bytesonic Corporation
Bridge Rectifier Diode, 25A, 50V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for MB2505
This table gives cross-reference parts and alternative options found for MB2505. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2505, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP25005 | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | MB2505 vs MP25005 |
BR25005 | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | MB2505 vs BR25005 |
KBPC25005(W) | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | MB2505 vs KBPC25005(W) |
BR25005(W) | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | MB2505 vs BR25005(W) |
GBPC2500-T | Bridge Rectifier Diode, 25A, 50V V(RRM), | Formosa Microsemi Co Ltd | MB2505 vs GBPC2500-T |
MP25005(W) | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | MB2505 vs MP25005(W) |
KBPC2500W | Bridge Rectifier Diode, 25A, 50V V(RRM), | JGD Semiconductors Co Ltd | MB2505 vs KBPC2500W |
SB2505M | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | MB2505 vs SB2505M |
GBPC25005-BP-HF | Bridge Rectifier Diode, 25A, 50V V(RRM), | Micro Commercial Components | MB2505 vs GBPC25005-BP-HF |
GBPC25005T | 50V 25A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | MB2505 vs GBPC25005T |