Part Details for MB2505WG by Littelfuse Inc
Overview of MB2505WG by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB2505WG
MB2505WG CAD Models
MB2505WG Part Data Attributes
|
MB2505WG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MB2505WG
Littelfuse Inc
Bridge Rectifier Diode, 25A, 50V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MB2505WG
This table gives cross-reference parts and alternative options found for MB2505WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2505WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP25005(W) | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | MB2505WG vs MP25005(W) |
SB2505/W | Bridge Rectifier Diode, 25A, 50V V(RRM), | RFE International Inc | MB2505WG vs SB2505/W |
BR25005 | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | MB2505WG vs BR25005 |
SB2505G | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | MB2505WG vs SB2505G |
GBPC2500-T | Bridge Rectifier Diode, 25A, 50V V(RRM), | Formosa Microsemi Co Ltd | MB2505WG vs GBPC2500-T |
MP25005 | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | MB2505WG vs MP25005 |
KBPC25005 | Bridge Rectifier Diode, 25A, 50V V(RRM), | Galaxy Microelectronics | MB2505WG vs KBPC25005 |
SB2505M | Bridge Rectifier Diode, 25A, 50V V(RRM), | Taiwan Semiconductor | MB2505WG vs SB2505M |
GBPC2500-W | Bridge Rectifier Diode, 25A, 50V V(RRM), | Formosa Microsemi Co Ltd | MB2505WG vs GBPC2500-W |
KBPC2500 | Bridge Rectifier Diode, 25A, 50V V(RRM), | JGD Semiconductors Co Ltd | MB2505WG vs KBPC2500 |