| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GBPC2504 | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon | MB254 vs GBPC2504 |
| KBPC25-04 | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, | MB254 vs KBPC25-04 |
| KBPC2504FM | SEMIKRON | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon | MB254 vs KBPC2504FM |
| KBPC2504 | Frontier Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 5A, Silicon | MB254 vs KBPC2504 |
| GBPC2504-E4 | Vishay Semiconductors | Check for Price | DIODE 25 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, GBPC, 4 PIN, Bridge Rectifier Diode | MB254 vs GBPC2504-E4 |
| KBPC2504 | Sensitron Semiconductors | Check for Price | 25A, 400V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC, 4 PIN | MB254 vs KBPC2504 |
| MB254 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon | MB254 vs MB254 |
| GBPC2504 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon | MB254 vs GBPC2504 |
| KBPC2504 | Micro Electronics Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon, CASE R-13, 4 PIN | MB254 vs KBPC2504 |
| GBPC2504 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon | MB254 vs GBPC2504 |
Part Details for MB254 by Micro Commercial Components
Results Overview of MB254 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB254 Information
MB254 by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: MB254 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MB254 Part Data Attributes
|
|
MB254
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MB254
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 25A, 400V V(RRM), Silicon
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Metal, Mb-35, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 400 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | S-MUFM-D4 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Output Current-Max | 25 A | |
| Package Body Material | Metal | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | No | |
| Terminal Finish | Nickel (Ni) | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MB254
This table gives cross-reference parts and alternative options found for MB254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.