| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BR258W | Master Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | MB258W vs BR258W |
| MP258 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | MB258W vs MP258 |
| KBPC258W | Master Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | MB258W vs KBPC258W |
| GBPC2508M | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | MB258W vs GBPC2508M |
| GBPC2508T | America Semiconductor LLC | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM), Silicon | MB258W vs GBPC2508T |
| GBPC25-08V | RFE International Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | MB258W vs GBPC25-08V |
| SB258/W | RFE International Inc | Check for Price | Bridge Rectifier Diode, 25A, 800V V(RRM), | MB258W vs SB258/W |
| S25VB80W | LRC Leshan Radio Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | MB258W vs S25VB80W |
| MB258G | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | MB258W vs MB258G |
| SB258GW | Taiwan Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM) | MB258W vs SB258GW |
Part Details for MB258W by Master Instrument Corp
Results Overview of MB258W by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB258W Information
MB258W by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
MB258W Part Data Attributes
|
|
MB258W
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MB258W
Master Instrument Corp
Bridge Rectifier Diode, 1 Phase, 25A, 800V V(RRM)
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 300 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 25 A | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MB258W
This table gives cross-reference parts and alternative options found for MB258W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB258W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.