MB2S-TP
Micro Commercial Components
Description: Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN

Overview of MB2S-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MB2S-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # MB2S-TPMSCT-ND
DigiKey BRIDGE RECT 1P 200V 500MA MBS-1 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 16055
In Stock
  • 1 $0.5000
  • 10 $0.3070
  • 100 $0.1946
  • 500 $0.1460
  • 1,000 $0.1303
  • 3,000 $0.1103
  • 6,000 $0.1002
  • 9,000 $0.0950
  • 15,000 $0.0893
  • 21,000 $0.0858
  • 30,000 $0.0825
  • 75,000 $0.0751
$0.0751 / $0.5000 Buy Now
DISTI # 833-MB2S-TP
Mouser Electronics Bridge Rectifiers 100Vr 70Vrms 100V 35A 1.0V 13pF RoHS: Compliant 2138
  • 1 $0.3800
  • 10 $0.2480
  • 100 $0.1600
  • 500 $0.1290
  • 1,000 $0.0980
  • 3,000 $0.0850
  • 9,000 $0.0750
  • 24,000 $0.0740
  • 45,000 $0.0730
$0.0730 / $0.3800 Buy Now
Future Electronics MB2S Series 0.5 A 200 V Surface Mount Glass Passivated Bridge Rectifier - MBS-1 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0784
  • 6,000 $0.0763
  • 9,000 $0.0751
  • 12,000 $0.0742
  • 15,000 $0.0716
$0.0716 / $0.0784 Buy Now
Onlinecomponents.com Diode Rectifier Bridge Single 200V 0.8A 4-Pin MBS-1 T/R RoHS: Compliant 2390 In Stock
  • 1 $0.0974
  • 3,000 $0.0885
  • 6,000 $0.0818
  • 12,000 $0.0690
  • 24,000 $0.0670
$0.0670 / $0.0974 Buy Now
Bristol Electronics   568
RFQ
Quest Components BRIDGE RECTIFIER DIODE, 1 PHASE, 0.5A, 200V V(RRM), SILICON 1778
  • 1 $0.9000
  • 124 $0.2700
  • 1,482 $0.1800
$0.1800 / $0.9000 Buy Now
Quest Components BRIDGE RECTIFIER DIODE, 1 PHASE, 0.5A, 200V V(RRM), SILICON 222
  • 1 $0.1650
  • 31 $0.1375
  • 74 $0.1100
$0.1100 / $0.1650 Buy Now
DISTI # C1S504600022069
Chip1Stop Diode Rectifier Bridge Single 200V 0.8A 4-Pin Case MBS-1 T/R RoHS: Compliant pbFree: Yes 69000
  • 3,000 $0.0858
$0.0858 Buy Now
DISTI # C1S504600027374
Chip1Stop Diode Rectifier Bridge Single 200V 0.8A 4-Pin Case MBS-1 T/R RoHS: Compliant pbFree: Yes 4
  • 5 $0.1440
$0.1440 Buy Now
LCSC 35A 1V400mA 800mA 200V MBS-1 Bridge Rectifiers ROHS 43
  • 10 $0.0495
  • 100 $0.0406
  • 300 $0.0361
  • 3,000 $0.0327
  • 6,000 $0.0301
  • 9,000 $0.0287
$0.0287 / $0.0495 Buy Now

CAD Models for MB2S-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MB2S-TP by Micro Commercial Components

MB2S-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Package Description
MBS-1, 4 PIN
Pin Count
4
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
MCC
Breakdown Voltage-Min
200 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
35 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MB2S-TP
    Micro Commercial Components
    Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MBS-1, 4 PIN
    VS

Alternate Parts for MB2S-TP

This table gives cross-reference parts and alternative options found for MB2S-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB2S-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB2S-E3/45 Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, TO-269AA, ROHS COMPLIANT, MINI, PLASTIC, MBS, 4 PIN Vishay Intertechnologies MB2S-TP vs MB2S-E3/45
MB2S Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd MB2S-TP vs MB2S
MB2S-T3 Bridge Rectifier Diode, 1 Phase, 0.8A, 200V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN Sensitron Semiconductors MB2S-TP vs MB2S-T3
MB2S Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, SOIC-4 Fairchild Semiconductor Corporation MB2S-TP vs MB2S
MB2S Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, TO-269AA, MINIATURE, PLASTIC, MBS, 4 PIN Vishay Semiconductors MB2S-TP vs MB2S
MB2S_NL Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, SOIC-4 Fairchild Semiconductor Corporation MB2S-TP vs MB2S_NL
MB2S-G Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd MB2S-TP vs MB2S-G
MB2S-G Bridge Rectifier Diode, 1 Phase, 0.5A, 200V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN Sensitron Semiconductors MB2S-TP vs MB2S-G
MB2S Bridge Rectifier Diode HY Electronic Corp MB2S-TP vs MB2S
MB2S Bridge Rectifier Diode, Formosa Microsemi Co Ltd MB2S-TP vs MB2S
Part Number Description Manufacturer Compare
CBR1-D040SBKLEADFREE Bridge Rectifier Diode, 1 Phase, 1A, 400V V(RRM), Silicon, Central Semiconductor Corp MB2S-TP vs CBR1-D040SBKLEADFREE
SDB101-TP Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN Micro Commercial Components MB2S-TP vs SDB101-TP
S1ZB10-4062 Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, 1Z, 4 PIN Shindengen Electronic Manufacturing Co Ltd MB2S-TP vs S1ZB10-4062
DF06S-E3 DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE DFS, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors MB2S-TP vs DF06S-E3
SDB101-BP Bridge Rectifier Diode, 1 Phase, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN Micro Commercial Components MB2S-TP vs SDB101-BP
MB2S-E3 DIODE 0.5 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, TO-269AA, LEAD FREE, MINIATURE, PLASTIC, MBS, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors MB2S-TP vs MB2S-E3
SDB151L-BP Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN Micro Commercial Components MB2S-TP vs SDB151L-BP
DF1506S Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN Diodes Incorporated MB2S-TP vs DF1506S
DF005S_NL Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, LEAD FREE, SDIP-4 Fairchild Semiconductor Corporation MB2S-TP vs DF005S_NL
DF1501S Bridge Rectifier Diode, Gulfsemi MB2S-TP vs DF1501S

Related Parts for MB2S-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MB2S-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MB2S-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MB2S-TP would you like to use for your alert(s)?
  • Please alert me when MB2S-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MB2S-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MB2S-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MB2S-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MB2S-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MB2S-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: