Part Details for KBPC3510FP by Diotec Semiconductor AG
Results Overview of KBPC3510FP by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KBPC3510FP Information
KBPC3510FP by Diotec Semiconductor AG is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for KBPC3510FP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2796-KBPC3510FP-ND
|
DigiKey | BRIDGE RECT 1P 1KV 35A KBPC35 Min Qty: 240 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
960 In Stock |
|
$2.9900 | Buy Now |
|
DISTI #
4878-KBPC3510FP-ND
|
DigiKey | BRIDGE RECT 1P 1KV 35A KBPC35 Min Qty: 1 Lead time: 5 Weeks Container: Box |
247 In Stock |
|
$1.3791 / $4.0500 | Buy Now |
|
DISTI #
637-KBPC3510FP
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC, 1000V, 35A, 150C RoHS: Compliant | 92 |
|
$1.3700 / $4.0500 | Buy Now |
|
|
Onlinecomponents.com | Bridge - 1-ph - KBPC - 1000V - 35A - 150°C COO: India RoHS: Compliant |
240 In Stock 960 Factory Stock |
|
$1.4500 / $3.1900 | Buy Now |
|
DISTI #
87362863
|
Verical | Rectifier Bridge Diode Single 1KV 35A 4-Pin Case KBPC Box RoHS: Exempt Min Qty: 24 Package Multiple: 1 | Americas - 2328 |
|
$1.8857 / $3.2558 | Buy Now |
|
DISTI #
92001698
|
Verical | Rectifier Bridge Diode Single 1KV 35A 4-Pin Case KBPC Box RoHS: Exempt Min Qty: 25 Package Multiple: 25 Date Code: 2541 | Americas - 225 |
|
$4.1482 | Buy Now |
|
DISTI #
KBPC3510FP-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 1kV, Ufmax: 1.1V, If: 35A Min Qty: 1 | 2328 |
|
$1.3400 / $3.6600 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 58 |
|
RFQ | |
|
|
Master Electronics | Bridge - 1-ph - KBPC - 1000V - 35A - 150°C COO: India RoHS: Compliant |
240 In Stock 960 Factory Stock |
|
$1.4500 / $3.1900 | Buy Now |
US Tariff Estimator: KBPC3510FP by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KBPC3510FP
KBPC3510FP CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KBPC3510FP Part Data Attributes
|
|
KBPC3510FP
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
KBPC3510FP
Diotec Semiconductor AG
Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, 28.60 X 28.60 MM, 7.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 28.60 X 28.60 Mm, 7.30 Mm Height, Rohs Compliant, Plastic Package-4 | |
| Pin Count | 4 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | S-PUFM-X4 | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Output Current-Max | 35 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Square | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 1.5 µS | |
| Reverse Test Voltage | 1000 V | |
| Surface Mount | No | |
| Terminal Finish | Nickel (Ni) | |
| Terminal Form | Unspecified | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for KBPC3510FP
This table gives cross-reference parts and alternative options found for KBPC3510FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3510FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC3510W | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, METAL PACKAGE-4 | KBPC3510FP vs KBPC3510W |
| GBPC3510W | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | KBPC3510FP vs GBPC3510W |
| GBPC3510 | Fairchild Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, GBPC, 4 PIN | KBPC3510FP vs GBPC3510 |
| GBPC3510W | HY Electronic Corp | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM) | KBPC3510FP vs GBPC3510W |
| DB3510 | Diotec Electronics Corp | Check for Price | Bridge Rectifier Diode, Avalanche, 1 Phase, 35A, 1000V V(RRM), Silicon | KBPC3510FP vs DB3510 |
| MP3510 | JGD Semiconductors Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 1000V V(RRM), | KBPC3510FP vs MP3510 |
| MP3510 | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, PLASTIC, MP, 4 PIN | KBPC3510FP vs MP3510 |
| GBPC3510W | America Semiconductor LLC | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon | KBPC3510FP vs GBPC3510W |
| MB3510W | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | KBPC3510FP vs MB3510W |
| MP3510 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MP-35, 4 PIN | KBPC3510FP vs MP3510 |
KBPC3510FP Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the KBPC3510FP is a rectangular pad with a size of 7.5mm x 4.5mm, with a thermal pad in the center. The pad should have a solder mask defined (SMD) and a solder stop mask (SSM) to prevent solder from flowing onto the thermal pad.
-
To ensure reliable soldering of the KBPC3510FP, use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the PCB pads. Use a soldering technique that minimizes the risk of overheating the component, and avoid applying excessive pressure or vibration during the soldering process.
-
The maximum allowed voltage drop across the KBPC3510FP is 1.1V at a current of 35A. Exceeding this voltage drop may reduce the component's reliability and lifespan.
-
The KBPC3510FP is rated for operation up to 150°C, but its performance and reliability may degrade at high temperatures. If you need to operate the component in a high-temperature environment, ensure that you provide adequate heat sinking and follow the recommended derating guidelines.
-
To calculate the power dissipation of the KBPC3510FP, use the formula P = Vf x I, where P is the power dissipation, Vf is the forward voltage drop, and I is the current. For example, if the forward voltage drop is 0.8V and the current is 20A, the power dissipation would be P = 0.8V x 20A = 16W.