| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KBPC35-02 | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM) | MB352 vs KBPC35-02 |
| BR3502 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon | MB352 vs BR3502 |
| MB352 | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM) | MB352 vs MB352 |
| KBPC35-02W | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM) | MB352 vs KBPC35-02W |
| KBPC3502 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM) | MB352 vs KBPC3502 |
| MP352G | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM) | MB352 vs MP352G |
| MP352WG | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM) | MB352 vs MP352WG |
| GBPC3502W | PanJit Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM) | MB352 vs GBPC3502W |
| MB352G | Littelfuse Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM) | MB352 vs MB352G |
| KBPC3502MFU | FCI Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM) | MB352 vs KBPC3502MFU |
Part Details for MB352 by Master Instrument Corp
Results Overview of MB352 by Master Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MB352 Information
MB352 by Master Instrument Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
MB352 Part Data Attributes
|
|
MB352
Master Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
MB352
Master Instrument Corp
Bridge Rectifier Diode, 35A, 200V V(RRM),
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| Non-rep Pk Forward Current-Max | 400 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 35 A | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Surface Mount | No |
Alternate Parts for MB352
This table gives cross-reference parts and alternative options found for MB352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.