Part Details for MB356W by Edal Industries Inc
Overview of MB356W by Edal Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB356W
MB356W CAD Models
MB356W Part Data Attributes:
|
MB356W
Edal Industries Inc
Buy Now
Datasheet
|
Compare Parts:
MB356W
Edal Industries Inc
Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EDAL INDUSTRIES INC | |
Package Description | S-XUFM-W4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-XUFM-W4 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for MB356W
This table gives cross-reference parts and alternative options found for MB356W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB356W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3506PW | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, KBPC-PW, 4 PIN | Won-Top Electronics Co Ltd | MB356W vs KBPC3506PW |
BR356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BR-35W, 4 PIN | Rectron Semiconductor | MB356W vs BR356W |
MP356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, MP-50W, 4 PIN | Micro Commercial Components | MB356W vs MP356W |
MB356W-BP | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MB-35W, 4 PIN | Micro Commercial Components | MB356W vs MB356W-BP |
MB356W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, METAL, MB-W, 4 PIN | Diodes Incorporated | MB356W vs MB356W |
GBPC3506W | Bridge Rectifier Diode, 35A, 600V V(RRM), | Surge Components Inc | MB356W vs GBPC3506W |
GBPC3506W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | General Instrument Corp | MB356W vs GBPC3506W |
GBPC3506W-E4/51 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | Vishay Intertechnologies | MB356W vs GBPC3506W-E4/51 |
GBPC35-06-W | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | Taiwan Semiconductor | MB356W vs GBPC35-06-W |
GBPC3506WPBF | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-4 | International Rectifier | MB356W vs GBPC3506WPBF |